Print Page
50 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.520 |
| 5+ | $13.890 |
| 10+ | $13.030 |
| 25+ | $12.600 |
| 50+ | $11.630 |
| 100+ | $11.190 |
| 250+ | $10.870 |
Price for:Each
Minimum: 1
Multiple: 1
$14.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No704.900.4-1
Newark Part No.85AM9572
Product Range04 Series
Technical Datasheet
Switch TerminalsScrew
No. of Poles2 Pole
Contact Current Max10A
Contact Voltage AC Max500V
For Use WithEAO 04 Series Selector Switches
Contact Voltage DC Max-
Product Range04 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
704.900.4-1 is a snap-action contact block (switching element) with screw terminal. The switch complies with the “Standards for low-voltage switching devices” DIN EN IEC UL 60947-5-1.
- DPST-NC configuration
- Silver contact material
- Switching rating :500V AC at 10A
- Versatile and reliable product
- Modern and robust design
- Safe and ergonomically friendly in use
- 50,000 cycles of operation (500V AC, 10A)
- 3 pollution degree
- Operating temperature range from -40°C to +55°C
- IP protection: IP00
Technical Specifications
Switch Terminals
Screw
Contact Current Max
10A
For Use With
EAO 04 Series Selector Switches
Product Range
04 Series
No. of Poles
2 Pole
Contact Voltage AC Max
500V
Contact Voltage DC Max
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate

