Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 5+ | $179.790 |
| 10+ | $170.020 |
| 25+ | $165.130 |
| 50+ | $154.380 |
| 100+ | $149.500 |
Price for:Each
Minimum: 5
Multiple: 1
$898.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
704.079.2 is a mushroom-head pushbutton actuator.
- Nature anodized front bezel color, IP65 front protection
- Aluminum front bezel material, front dimension is Ø 60mm
- Raised design, maximum number of switching elements are 3
- Aluminum lens material
- Non illuminative lens illumination
- Mushroom-head lens shape
- Red lens color
- Momentary switching action
- Mechanical lifetime is ≤3 Mio. cycles of operation
- Grey housing color, plastic housing material
Technical Specifications
For Use With
EAO 22.3mm Mushroom Head Non Illuminated Pushbutton Switches
Product Range
04 Series
IP / NEMA Rating
IP65
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability