Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEAO
Manufacturer Part No704.03-5165X
Newark Part No.50F7304
Product Range704 Series
Your Part Number
9 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $29.890 |
| 5+ | $28.610 |
| 10+ | $27.330 |
| 25+ | $26.100 |
| 50+ | $24.720 |
| 100+ | $24.000 |
| 250+ | $23.800 |
Price for:Each
Minimum: 1
Multiple: 1
$29.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No704.03-5165X
Newark Part No.50F7304
Product Range704 Series
Technical Datasheet
For Use WithEAO 04 Series Pushbutton Switches
IP / NEMA Rating-
Product Range704 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
For Use With
EAO 04 Series Pushbutton Switches
Product Range
704 Series
IP / NEMA Rating
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
