Print Page
Image is for illustrative purposes only. Please refer to product description.
![EAO 704.02-4115 Wirewound Inductor, 1 mH, 30 ohm, 2.3 MHz, 70 mA, 1812 [4532 Metric], B82432T SIMID Series](https://www.newark.com/productimages/standard/en_US/4433986.jpg)
ManufacturerEAO
Manufacturer Part No704.02-4115Copy
Newark Part No.38C7003
Product RangeB82432T SIMID Series
Also Known AsB82432T1105K
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerEAO
Manufacturer Part No704.02-4115Copy
Newark Part No.38C7003
Product RangeB82432T SIMID Series
Also Known AsB82432T1105K
Technical Datasheet
Inductance1mH
DC Resistance Max30ohm
Self Resonant Frequency2.3MHz
DC Current Rating70mA
Inductor Case / Package1812 [4532 Metric]
Inductor Case Style1812 [4532 Metric]
Product RangeB82432T SIMID Series
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Inductance
1mH
Self Resonant Frequency
2.3MHz
Inductor Case / Package
1812 [4532 Metric]
Product Range
B82432T SIMID Series
Inductor Construction
Unshielded
Product Length
4.5mm
Product Height
3.2mm
DC Resistance Max
30ohm
DC Current Rating
70mA
Inductor Case Style
1812 [4532 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
3.2mm
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
