Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEAO
Manufacturer Part No704 01 1694X
Newark Part No.50F7289
Product Range704 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 5+ | $33.950 |
| 10+ | $31.630 |
| 25+ | $30.160 |
| 50+ | $28.200 |
| 100+ | $27.030 |
| 250+ | $26.020 |
Price for:Each
Minimum: 5
Multiple: 1
$169.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No704 01 1694X
Newark Part No.50F7289
Product Range704 Series
Technical Datasheet
For Use With04 Series Illuminated Pushbutton Switches
IP / NEMA Rating-
Product Range704 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 704 01 1694X is an illuminated Switch Actuator with momentary action. It has white lens and grey plastic round bezel. This screw termination actuator is suitable for use with the EAO 04 series pushbutton switches.
- Modular construction for easy assembly
- IP65 Protection rating
- NEMA 4/13 rating
Applications
Industrial
Technical Specifications
For Use With
04 Series Illuminated Pushbutton Switches
Product Range
704 Series
IP / NEMA Rating
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
