Print Page
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $30.960 |
| 5+ | $30.340 |
| 10+ | $29.720 |
| 25+ | $29.100 |
| 50+ | $28.480 |
| 100+ | $27.860 |
| 250+ | $27.240 |
Price for:Each
Minimum: 1
Multiple: 1
$30.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 704.000.2 is a full-face illuminated Indicator Actuator with screw terminals, transparent plastic lens and Ø29mm round-shaped front. It has grey plastic housing.
- Raised design
- IP65 Protection rating (front)
Applications
Signalling
Technical Specifications
| For Use With | EAO 04 Series Selector Switches |
|---|---|
| IP / NEMA Rating | IP65 |
| SVHC | No SVHC (17-Jan-2023) |
| Mounting Hole Dia | 22mm |
|---|---|
| Product Range | 04 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |

