Print Page
1 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.030 |
| 5+ | $14.950 |
| 10+ | $14.870 |
Price for:Each
Minimum: 1
Multiple: 1
$15.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No61-9932.0
Newark Part No.01AJ9693
Product Range61 Series
Technical Datasheet
For Use WithEAO 61 Series Keylock Switches
Product Range61 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
61-9932.0 is a front bezel set for keylock switch.
- Mounting cut-out is Ø 22.3mm, flush design
- Round front shape, front dimension is Ø 25mm
- Aluminum front bezel material
- Natural front bezel color
Technical Specifications
For Use With
EAO 61 Series Keylock Switches
SVHC
No SVHC (10-Jun-2022)
Product Range
61 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

