Print Page
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $8.220 |
| 5+ | $8.030 |
| 10+ | $7.840 |
| 25+ | $7.650 |
| 50+ | $7.370 |
Price for:Each
Minimum: 1
Multiple: 1
$8.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No61-9930.4
Newark Part No.30B4875
Product Range61 Series
Technical Datasheet
For Use WithEAO 61 Series Pushbutton Switches
Product Range61 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
61-9930.4 is a front bezel set for indicator illuminated pushbutton and keylock switch.
- Flush design
- 0.826inch x 0.826inch mounting cut-out
- Plastic front bezel material, silver front bezel color
- 0.944inch x 0.944inch front dimension
- Square front shape
- Suitable for use with EAO 61 series switches
Technical Specifications
For Use With
EAO 61 Series Pushbutton Switches
SVHC
No SVHC (10-Jun-2022)
Product Range
61 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability