Print Page
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.320 |
| 5+ | $29.620 |
| 10+ | $28.920 |
| 25+ | $28.220 |
| 50+ | $27.160 |
Price for:Each
Minimum: 1
Multiple: 1
$30.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No61-9924.0
Newark Part No.01H4314
Product Range61 Series
Technical Datasheet
For Use WithEAO 61 Series Switches
Product Range61 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
61-9924.0 is a flush design protective cover.
- Ø 22.3mm mounting cut-out, Ø 25mm dimension
- Plastic material, colorless
- IP65 front protection
- Transparent optics
- Slide by side, without cover locking hole, for device with front dimension Ø 25mm
- Suitable for use with EAO 61 series switches
Technical Specifications
For Use With
EAO 61 Series Switches
SVHC
No SVHC (10-Jun-2022)
Product Range
61 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability