Print Page
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $13.180 |
| 5+ | $12.920 |
| 10+ | $12.650 |
| 25+ | $12.390 |
| 50+ | $12.130 |
| 100+ | $11.860 |
| 250+ | $11.600 |
Price for:Each
Minimum: 1
Multiple: 1
$13.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
61-9920.0 is a protective cover for device with front dimension 24 x 24mm.
- Ø 16mm mounting cut-out
- Raised design, plastic material
- IP65 front protection, colorless
- Transparent optics
- Hinged, with cover locking hole
Technical Specifications
For Use With
EAO 61 Series Pushbutton Switches
SVHC
No SVHC (10-Jun-2022)
Product Range
61 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

