Print Page
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $11.500 |
Price for:Each
Minimum: 1
Multiple: 1
$11.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
61-9841.2 is metal lens with flush design.
- Ø 19.7mm dimension
- opaque lens optics, aluminum lens material
- Red matt anodized lens color
- Flat lens profile
- Non-illuminative
- Suitable for use with EAO 61 series switches
Technical Specifications
Lens Shape
Round
Product Range
61 Series
Switch Lens Colour
Red
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

