Print Page
2,964 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $7.520 |
| 5+ | $7.230 |
| 10+ | $6.830 |
| 25+ | $6.610 |
| 50+ | $6.170 |
| 100+ | $5.950 |
| 250+ | $5.800 |
Price for:Each
Minimum: 1
Multiple: 1
$7.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 61-9642.2 is a red illuminative Round Flat Lens with transparent optics, made of plastic. The lens is available with translucent diffuser. It is suitable for use with the flush mount, round indicator and pushbutton bodies.
Applications
Industrial
Technical Specifications
Lens Shape
Round
Product Range
61 Series
Switch Lens Colour
Red
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate

