Print Page
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $20.860 |
| 5+ | $20.440 |
| 10+ | $20.030 |
| 25+ | $19.610 |
| 50+ | $19.190 |
| 100+ | $18.770 |
| 250+ | $18.360 |
Price for:Each
Minimum: 1
Multiple: 1
$20.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No61-8420.12Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.22C6237
Product Range61 Series
Technical Datasheet
Switch TerminalsQuick Connect, Solder
No. of Poles2 Pole
Contact Current Max5A
Contact Voltage AC Max250V
For Use With61 Series Pushbutton, Keylock and Selector Switches
Contact Voltage DC Max250V
Product Range61 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 61-8420.12 is a 2-position Switching Element with silver 2NO contacts, solder termination and snap-action function. The switching element is designed for use with 61 series pushbutton, keylock and selector switches.
- 2.8 x 0.5mm Solder terminals
Applications
Automation & Process Control, Logistics, Industrial
Technical Specifications
Switch Terminals
Quick Connect, Solder
Contact Current Max
5A
For Use With
61 Series Pushbutton, Keylock and Selector Switches
Product Range
61 Series
No. of Poles
2 Pole
Contact Voltage AC Max
250V
Contact Voltage DC Max
250V
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for 61-8420.12
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

