Print Page
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $54.140 |
| 5+ | $53.910 |
| 10+ | $53.690 |
| 25+ | $53.460 |
| 50+ | $53.230 |
| 100+ | $52.760 |
| 250+ | $52.290 |
Price for:Each
Minimum: 1
Multiple: 1
$54.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No61-3440.4/3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.23AJ4432
Product Range61 Series
Technical Datasheet
For Use WithEAO 61 Series E-Stop Switches
IP / NEMA RatingIP65
Product Range61 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
For Use With
EAO 61 Series E-Stop Switches
Product Range
61 Series
IP / NEMA Rating
IP65
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

