Print Page
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.200 |
Price for:Each
Minimum: 1
Multiple: 1
$7.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
61-0009.0 is an indicator actuator.
- Tightening torque is 0.5Nm max
- IP40 rear side, according to EN IEC 60529, IP67 front side, according to EN IEC 60529 protection
- Plastic, according to UL 94 V0, self-extinguishing (housing material)
- Storage temperature range from -40°C to + 85°C
- IP65 front protection
Technical Specifications
For Use With
EAO 61 Series Twist Release Stop Pushbutton Switches
Product Range
61 Series
IP / NEMA Rating
IP65
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability