Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EAO |
|---|---|
| Manufacturer Part No | 56-6.00001Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 37AJ8740 |
| Product Range | 56 Universal Series |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $8.950 |
| 5+ | $8.660 |
| 10+ | $8.360 |
| 25+ | $8.350 |
| 50+ | $8.340 |
| 100+ | $8.330 |
| 250+ | $8.320 |
Price for:Each
Minimum: 1
Multiple: 1
$8.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EAO |
|---|---|
| Manufacturer Part No | 56-6.00001Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 37AJ8740 |
| Product Range | 56 Universal Series |
| Technical Datasheet | |
| Lens Shape | Round |
| Switch Lens Colour | Black |
| Product Range | 56 Universal Series |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Lens Shape | Round |
|---|---|
| Product Range | 56 Universal Series |
| Switch Lens Colour | Black |
|---|---|
| SVHC | No SVHC (17-Jan-2023) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
