Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | EAO |
|---|---|
| Manufacturer Part No | 56-2.00001Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 37AJ8737 |
| Product Range | 56 Universal Series |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $30.710 |
| 5+ | $28.420 |
| 10+ | $27.060 |
| 25+ | $25.530 |
| 50+ | $23.620 |
| 100+ | $22.080 |
| 250+ | $19.800 |
| 5000+ | $19.250 |
Price for:Each
Minimum: 1
Multiple: 1
$30.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EAO |
|---|---|
| Manufacturer Part No | 56-2.00001Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 37AJ8737 |
| Product Range | 56 Universal Series |
| Technical Datasheet | |
| Lens Shape | Round with Raised Top |
| Switch Lens Colour | - |
| Product Range | 56 Universal Series |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Lens Shape | Round with Raised Top |
|---|---|
| Product Range | 56 Universal Series |
| Switch Lens Colour | - |
|---|---|
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
