Print Page
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $45.420 |
| 5+ | $43.460 |
| 10+ | $40.700 |
| 25+ | $39.360 |
| 50+ | $36.380 |
| 100+ | $35.010 |
| 250+ | $33.020 |
Price for:Each
Minimum: 1
Multiple: 1
$45.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No56-1.00001Copy
Newark Part No.37AJ8735
Product Range52 Series
Technical Datasheet
Lens ShapeRound with Raised Top
Switch Lens Colour-
Product Range52 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Lens Shape
Round with Raised Top
Product Range
52 Series
Switch Lens Colour
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
