Print Page
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $10.370 |
| 5+ | $10.160 |
| 10+ | $9.960 |
| 25+ | $9.750 |
| 50+ | $9.540 |
| 100+ | $9.330 |
| 250+ | $9.130 |
Price for:Each
Minimum: 1
Multiple: 1
$10.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No52-928.9Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.94B1189
Product Range52 Series
Technical Datasheet
For Use With61 Series Modular Switches
Actuator / Cap ColourWhite
Product Range52 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 52-928.9 is a black non-illuminative Short Switch Lever made of plastic. This raised mount lever comes with white bar and marking dot. It is suitable for use with the EAO 61 series pushbutton switches.
Applications
Industrial
Technical Specifications
For Use With
61 Series Modular Switches
Product Range
52 Series
Actuator / Cap Colour
White
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

