Print Page
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $6.360 |
| 5+ | $6.190 |
| 10+ | $6.040 |
| 25+ | $5.930 |
| 50+ | $5.810 |
| 100+ | $5.690 |
| 250+ | $5.570 |
Price for:Each
Minimum: 1
Multiple: 1
$6.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No52-928.40Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.01H4026
Product Range52 Series
Technical Datasheet
For Use WithSeries 61 Selector Switches
IP / NEMA RatingIP65
Product Range52 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
52-928.40 is an illuminative lever with bar and marking dot.
- Yellow lever bar color
- Black lever color
- Short lever shape
- Raised design
- Plastic lever material
Technical Specifications
For Use With
Series 61 Selector Switches
Product Range
52 Series
IP / NEMA Rating
IP65
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

