Print Page
Image is for illustrative purposes only. Please refer to product description.

Unable to Retrieve Availability Information
Product Information
ManufacturerEAO
Manufacturer Part No51-953.2Copy
Newark Part No.27T3782
Technical Datasheet
Mat Type2 Layer Dissipative Mat Roll
Mat ColourBlue
Mat MaterialRubber
Ground Terminal TypeNo Grounding Hardware Included
Ground TerminalsSnap
Length40ft
Width - Imperial24"
External Width2ft
Length - Imperial40ft
Width - Metric610mm
Thickness2mm
Surface Resistivity mm1Mohm/sq
Length - Metric12.2m
Mat FeaturesDissipative
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MC36349 is a blue smooth finish full roll ESD Bench Matting made from anti-static (conductive) and static-dissipative materials with synthetic rubber. The great value anti-static matting should be laid out in the workshops or advanced laboratories for microelectronic industries such as electronic semi-conduct devices and integrated circuits.
- 0.5mm Thick static-dissipative surface layer
- 1.5mm Conductive bottom layer
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Computers & Computer Peripherals, Communications & Networking, Safety
Technical Specifications
Mat Type
2 Layer Dissipative Mat Roll
Mat Material
Rubber
Ground Terminals
Snap
Width - Imperial
24"
Length - Imperial
40ft
Thickness
2mm
Length - Metric
12.2m
Product Range
-
Mat Colour
Blue
Ground Terminal Type
No Grounding Hardware Included
Length
40ft
External Width
2ft
Width - Metric
610mm
Surface Resistivity mm
1Mohm/sq
Mat Features
Dissipative
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
