Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $84.320 |
| 5+ | $81.320 |
| 10+ | $76.610 |
| 25+ | $74.470 |
| 50+ | $69.760 |
| 100+ | $67.620 |
| 250+ | $65.910 |
Price for:Each
Minimum: 2
Multiple: 1
$168.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No51-404.036D
Newark Part No.88F4943
Product Range51 Series
Technical Datasheet
Switch OperationPush-Key Release
Contact ConfigurationDPST
Product Range51 Series
No. of Switch Positions2 Position
Switch TerminalsSolder
Contact Current Max100mA
Contact Voltage AC Nom42V
Contact Voltage DC Nom42V
Angle of Throw90°
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Switch Operation
Push-Key Release
Product Range
51 Series
Switch Terminals
Solder
Contact Voltage AC Nom
42V
Angle of Throw
90°
Contact Configuration
DPST
No. of Switch Positions
2 Position
Contact Current Max
100mA
Contact Voltage DC Nom
42V
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate