Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 5+ | $70.360 |
| 10+ | $61.740 |
| 25+ | $57.600 |
Price for:Each
Minimum: 5
Multiple: 5
$351.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No46-457.1818Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.12AN9378
Product Range46 Series
Technical Datasheet
Enclosure MaterialPlastic
No. of Switch Holes3Holes
No. of Ways3
Switching Capacity-
Cutout Diameter22mm
Contact Configuration-
Cover / Base ColorGray
External Height - Metric197mm
External Width - Metric83mm
External Depth - Metric-
IP RatingIP65, IP66
NEMA Rating-
External Height - Imperial7.76"
External Width - Imperial3.27"
External Depth - Imperial-
Product Range46 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Enclosure Material
Plastic
No. of Ways
3
Cutout Diameter
22mm
Cover / Base Color
Gray
External Width - Metric
83mm
IP Rating
IP65, IP66
External Height - Imperial
7.76"
External Depth - Imperial
-
SVHC
No SVHC (10-Jun-2022)
No. of Switch Holes
3Holes
Switching Capacity
-
Contact Configuration
-
External Height - Metric
197mm
External Depth - Metric
-
NEMA Rating
-
External Width - Imperial
3.27"
Product Range
46 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate

