Print Page
46-447.1818
Control Station Enclosure, Panel Mount, IP65/IP66, 193.4mm H, Grey, Plastic, 3 Holes, 22 mm, Gray
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $46.120 |
| 5+ | $45.850 |
| 10+ | $45.570 |
| 25+ | $41.870 |
| 50+ | $40.440 |
| 100+ | $39.590 |
| 250+ | $38.450 |
Price for:Each
Minimum: 1
Multiple: 1
$46.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EAO |
|---|---|
| Manufacturer Part No | 46-447.1818Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 12AN9374 |
| Product Range | 46 Series |
| Technical Datasheet | |
| Enclosure Material | Plastic |
| Product Range | 46 Series |
| No. of Switch Holes | 3Holes |
| No. of Ways | 3 |
| Switching Capacity | - |
| Cutout Diameter | 22mm |
| Cover / Base Color | Gray |
| Contact Configuration | - |
| External Height - Metric | 137mm |
| External Width - Metric | 83mm |
| External Depth - Metric | - |
| IP Rating | IP65, IP66 |
| NEMA Rating | - |
| External Height - Imperial | 5.39" |
| External Width - Imperial | 3.27" |
| External Depth - Imperial | - |
| SVHC | No SVHC (10-Jun-2022) |
Technical Specifications
| Enclosure Material | Plastic |
|---|---|
| No. of Switch Holes | 3Holes |
| Switching Capacity | - |
| Cover / Base Color | Gray |
| External Height - Metric | 137mm |
| External Depth - Metric | - |
| NEMA Rating | - |
| External Width - Imperial | 3.27" |
| SVHC | No SVHC (10-Jun-2022) |
| Product Range | 46 Series |
|---|---|
| No. of Ways | 3 |
| Cutout Diameter | 22mm |
| Contact Configuration | - |
| External Width - Metric | 83mm |
| IP Rating | IP65, IP66 |
| External Height - Imperial | 5.39" |
| External Depth - Imperial | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |

