Print Page
5 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.960 |
| 10+ | $3.960 |
| 25+ | $3.960 |
| 50+ | $3.960 |
| 100+ | $3.950 |
| 250+ | $3.950 |
| 500+ | $3.950 |
| 1000+ | $3.950 |
Price for:Each
Minimum: 1
Multiple: 1
$3.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No46-39J.0287Copy
Newark Part No.03AM3583
Product Range46 Series
Technical Datasheet
For Use WithEAO 46 Series Indicators
Product Range46 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
46-39J.0287 is an illuminative multi LED. Complies with standards such as EN 55015, EN 61000-3-2, EN 61000-3-3, EN 61547, IEC EN 62471.
- Red illumination color, 50000h electrical lifetime
- 130AC/DC -20% / +10% operating voltage
- Operating temperature range from -25°C to +55°C
Technical Specifications
For Use With
EAO 46 Series Indicators
SVHC
No SVHC (10-Jun-2022)
Product Range
46 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

