Print Page
1 In Stock
100 more incoming. You can reserve stock now
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.450 |
Price for:Each
Minimum: 1
Multiple: 1
$7.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No46-312.1Z70
Newark Part No.03AM3581
Product Range46 Series
Technical Datasheet
Switch TerminalsScrew
No. of Poles1 Pole
Contact Current Max10A
Contact Voltage AC Max600V
For Use WithEAO 46 Series Pushbutton Switches
Contact Voltage DC Max240V
Product Range46 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
46-312.1Z70 is a slow-make switching element. Complies with standards such as CSA C22-2, IEC EN 60947-1, IEC EN 60947-5-1, UL508.
- Red color, 3 pollution degree, 1 NC contacts
- 10A (IEC-EN60947-1) thermal current, Ui 690V - Uimp 4KV (IEC-EN60947-1) insulation voltage
- 240V switching voltage at AC-15, 3A switching current at AC-15
- 240V switching voltage at DC-13, 0.55A switching current at DC-13
- 1 Mio. cycles of operation mechanical lifetime, silver contact material
- Tightening torque range from 0.8 to 1Nm for screw terminal
- Ring cable lug screw terminal, 2N operating force, IP20 protection
- Operating temperature range from -25°C to + 55°C
- Plastic material
Technical Specifications
Switch Terminals
Screw
Contact Current Max
10A
For Use With
EAO 46 Series Pushbutton Switches
Product Range
46 Series
No. of Poles
1 Pole
Contact Voltage AC Max
600V
Contact Voltage DC Max
240V
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

