Print Page
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.060 |
| 5+ | $34.860 |
| 10+ | $34.650 |
| 25+ | $34.520 |
| 50+ | $34.380 |
| 100+ | $34.110 |
| 250+ | $33.840 |
Price for:Each
Minimum: 1
Multiple: 1
$35.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No46-2Y50.101C.000
Newark Part No.03AM3513
Product Range46 Series
Technical Datasheet
For Use WithEAO 46 Series 22.3mm USB 3.0 Type C-A Sockets
IP / NEMA RatingIP20, IP66
Product Range46 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
46-2Y50.101C.000 is an actuator for use with EAO 46 series Ø 22.3mm USB 3.0 Type C-A sockets.
- Ø 29mm front dimension
- Round black color plastic front bezel
- USB 3.0 socket type C- A terminal
- IP20 / IP66 with cap closed (IEC-EN60529) front protection
Technical Specifications
For Use With
EAO 46 Series 22.3mm USB 3.0 Type C-A Sockets
Product Range
46 Series
IP / NEMA Rating
IP20, IP66
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability