Print Page
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $20.580 |
| 5+ | $20.020 |
| 10+ | $19.770 |
| 25+ | $19.370 |
| 50+ | $18.980 |
| 100+ | $18.580 |
| 250+ | $18.190 |
| 5000+ | $17.790 |
Price for:Each
Minimum: 1
Multiple: 1
$20.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No46-2Y49.101C.000Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.03AM3512
Product Range46 Series
Technical Datasheet
For Use WithEAO 46 Series 22.3mm USB 3.0 Type A-A Sockets
IP / NEMA RatingIP20, IP66
Product Range46 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
46-2Y49.101C.000 is an actuator for use with EAO 46 series Ø 22.3mm USB 3.0 Type A-A sockets.
- Ø 29mm front dimension
- Round black color plastic front bezel
- USB 3.0 socket type A-A terminal
- IP20 / IP66 with cap closed (IEC-EN60529) front protection
Technical Specifications
For Use With
EAO 46 Series 22.3mm USB 3.0 Type A-A Sockets
Product Range
46 Series
IP / NEMA Rating
IP20, IP66
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

