Print Page
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.530 |
| 10+ | $3.490 |
| 25+ | $3.430 |
| 50+ | $3.360 |
| 100+ | $3.300 |
| 250+ | $3.230 |
| 500+ | $3.180 |
| 1000+ | $3.130 |
Price for:Each
Minimum: 1
Multiple: 1
$3.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No46-2T00.10H0.000
Newark Part No.03AM3494
Product Range46 Series
Technical Datasheet
For Use WithEAO 46 Series 22.3mm Indicators
IP / NEMA RatingIP65
Product Range46 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
46-2T00.10H0.000 is an actuator for use with EAO 46 series Ø 22.3mm indicators.
- Ø 29mm front dimension
- Flush green cap with green illumination plastic cap
- Round white color plastic front bezel
- IP65 and IK03 front protection
Technical Specifications
For Use With
EAO 46 Series 22.3mm Indicators
Product Range
46 Series
IP / NEMA Rating
IP65
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability