Print Page
5 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.130 |
Price for:Each
Minimum: 1
Multiple: 1
$6.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
46-2231.11N0.000 is an actuator for use with EAO 46 series, Ø 22.3mm illuminated pushbutton switches.
- Ø 29mm front dimension
- Flush illuminative white color plastic lens
- Transparent lens optics
- Round black color plastic front bezel
- Momentary switching action
- IP65 and IK03 front protection
- 8 max number of switching element
Technical Specifications
For Use With
EAO 46 Series 22.3mm Illuminated Pushbutton Switches
Product Range
46 Series
IP / NEMA Rating
IP65
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

