Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $23.770 |
| 5+ | $22.800 |
| 10+ | $21.820 |
| 25+ | $21.630 |
Price for:Each
Minimum: 1
Multiple: 1
$23.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No45-320.1H46Copy
Newark Part No.05AC2685
Product Range45 Series
Technical Datasheet
For Use WithEAO 45 Series Switches
Product Range45 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
45-320.1H46 is a front mounting illumination element with spring-type terminal.
- Green illumination color
- 24V AC/DC operating voltage
- 900 - 1400mcd luminous intensity
- 4KV surge voltage resistance
- For use with EAO 45 series switches
Technical Specifications
For Use With
EAO 45 Series Switches
SVHC
No SVHC (10-Jun-2022)
Product Range
45 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

