Print Page
18 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $22.710 |
| 5+ | $21.150 |
| 10+ | $19.780 |
Price for:Each
Minimum: 1
Multiple: 1
$22.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No45-315.1Z10
Newark Part No.47AC2526
Product Range45 Series
Technical Datasheet
Switch TerminalsScrew
No. of Poles2 Pole
Contact Current Max10A
Contact Voltage AC Max-
For Use WithEAO 45 Series Pushbutton Switches
Contact Voltage DC Max-
Product Range45 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
45-315.1Z10 is a front mounting switching element. Comply with the “Standards for low-voltage switching devices” EN IEC 60947-5-1.
- 1 NC / 1 NO contacts
- Pollution degree:3
- Surge voltage resistance rated value is 6KV
- Screw terminal, silver contact material
- Slow-make switching element
- Mechanical lifetime of 10 million cycles of operation
- IP20 terminal, IP40 housing protection
- Operating temperature range from -25°C to 70°C
- CCC, CSA, UL approved, 500VAC at 10A rating
- For use with EAO 45 series switches
Technical Specifications
Switch Terminals
Screw
Contact Current Max
10A
For Use With
EAO 45 Series Pushbutton Switches
Product Range
45 Series
No. of Poles
2 Pole
Contact Voltage AC Max
-
Contact Voltage DC Max
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability