Print Page
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $78.900 |
| 5+ | $78.020 |
| 10+ | $77.130 |
| 25+ | $76.250 |
| 50+ | $75.360 |
| 100+ | $71.830 |
Price for:Each
Minimum: 1
Multiple: 1
$78.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No45-2D36.1820.000Copy
Newark Part No.46AC8281
Product Range45 Series
Technical Datasheet
IP / NEMA RatingIP66, IP67, IP69K
Product Range45 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
For Use With
EAO 45 Series Illuminated Emergency Stop Switches
Product Range
45 Series
IP / NEMA Rating
IP66, IP67, IP69K
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

