Print Page
10 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $40.060 | $6.270 |
| 5+ | $39.200 | $6.270 |
| 10+ | $38.330 | $6.270 |
| 25+ | $37.470 | $6.270 |
| 50+ | $36.600 | $6.270 |
| 100+ | $34.860 | $6.270 |
Price for:Each
Minimum: 1
Multiple: 1
$6.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No45-1T00.10K6.000.100
Newark Part No.98Y4464
Product Range45 Series
Technical Datasheet
LED ColorTransparent
Operating Voltage24V
Mounting Hole Dia-
Forward Current If-
Luminous Intensity-
IP / NEMA RatingIP66, IP67, IP69K
Product Range45 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 45-1T00.10K6.000.100 from EAO is a front mounting white colour illuminating indicator.
- Plastic housing
- Screw terminal
- 24V AC/DC voltage illumination
- Holder mounting style
- IP66, IP67, IP69K environmental rating
- UL, CSA, VDE, CCC standard certification
- Clear, transparent lens colour
Applications
Signalling, LED Lighting
Technical Specifications
LED Color
Transparent
Mounting Hole Dia
-
Luminous Intensity
-
Product Range
45 Series
Operating Voltage
24V
Forward Current If
-
IP / NEMA Rating
IP66, IP67, IP69K
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

