Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 10+ | $135.680 |
| 20+ | $132.970 |
Price for:Each
Minimum: 10
Multiple: 10
$1,356.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No45-190J.2000.111.40DCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.05AC2263
Product Range45 Series
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationDPST-NC
Product Range45 Series
No. of Switch Positions2 Position
Switch TerminalsSpring Clamp
Contact Current Max10A
Contact Voltage AC Nom500V
Contact Voltage DC Nom500V
Angle of Throw90°
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Switch Operation
On-Off
Product Range
45 Series
Switch Terminals
Spring Clamp
Contact Voltage AC Nom
500V
Angle of Throw
90°
Contact Configuration
DPST-NC
No. of Switch Positions
2 Position
Contact Current Max
10A
Contact Voltage DC Nom
500V
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate

