Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $68.260 |
| 20+ | $65.800 |
| 50+ | $63.330 |
Price for:Each
Minimum: 10
Multiple: 10
$682.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No45-1828.2C90.001.401Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.05AC2253
Product Range45 Series
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles1 Pole
Angle of Throw90°
Contact Current AC Max10A
Contact Voltage AC Max500V
Product Range45 Series
IlluminationNon Illuminated
Contact Current DC Max10A
Contact Voltage DC Max500V
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
90°
Contact Voltage AC Max
500V
Illumination
Non Illuminated
Contact Voltage DC Max
500V
No. of Poles
1 Pole
Contact Current AC Max
10A
Product Range
45 Series
Contact Current DC Max
10A
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate

