Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $76.910 |
| 20+ | $75.370 |
| 50+ | $73.830 |
Price for:Each
Minimum: 10
Multiple: 10
$769.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No45-1828.2C90.001.105Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.98Y4520
Product Range45 Series
Technical Datasheet
No. of Switch Positions2 Position
No. of Poles1 Pole
Angle of Throw90°
Contact Current AC Max10A
Contact Voltage AC Max500V
Product Range45 Series
IlluminationNon Illuminated
Contact Current DC Max10A
Contact Voltage DC Max500V
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 45-1828.2C90.001.105 from EAO is a selector switch. This actuator is intuitive to operate, provide distinctive tactile feedback, has a long service life of up to 1 million switching cycles and high front protection (up to IP69K).
- 2 positions, maintained function, (L-R)
- White lens colour and metal housing with short handle
- 1NO, 1NC contacts, on-off function, 90 grad (V-Pos) ) switching angle
- Screw terminal and front mounting
- IP66, IP67, IP69K environmental rating
- UL, CSA, VDE, CCC, CE certified
- AC/DC voltage is 500V and switching current is 10A
- Contact material is silver
- 1000000 switching cycles
Applications
Industrial
Technical Specifications
No. of Switch Positions
2 Position
Angle of Throw
90°
Contact Voltage AC Max
500V
Illumination
Non Illuminated
Contact Voltage DC Max
500V
No. of Poles
1 Pole
Contact Current AC Max
10A
Product Range
45 Series
Contact Current DC Max
10A
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

