Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $70.260 |
| 25+ | $68.320 |
| 50+ | $63.280 |
| 100+ | $61.340 |
| 250+ | $59.780 |
Price for:Each
Minimum: 10
Multiple: 1
$702.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No45-180S.1C90.003.408
Newark Part No.05AC2242
Product Range45 Series
Technical Datasheet
No. of Switch Positions3 Position
No. of Poles2 Pole
Angle of Throw45°
Contact Current AC Max10A
Contact Voltage AC Max500V
Product Range45 Series
Contact Current DC Max10A
Contact Voltage DC Max500V
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
No. of Switch Positions
3 Position
Angle of Throw
45°
Contact Voltage AC Max
500V
Contact Current DC Max
10A
SVHC
No SVHC (10-Jun-2022)
No. of Poles
2 Pole
Contact Current AC Max
10A
Product Range
45 Series
Contact Voltage DC Max
500V
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate

