Need more?
| Quantity | Price |
|---|---|
| 1+ | $142.740 |
| 5+ | $132.510 |
| 10+ | $127.390 |
| 25+ | $124.840 |
| 50+ | $122.290 |
| 100+ | $119.750 |
| 10000+ | $117.200 |
Product Information
Product Overview
The 44-800.2 is a double-pole single-throw (DPST) 2NO-2NC momentary action Control Switch with black plastic lever and pluggable soldering terminals. At the front the actuator feature an IP65 protection class and can be supplied. The switching elements can be supplied for fitting on front adaptors or for fitting on base adaptors, so that each control or indication point can be made to fit the requirements of the most varied conditions of usage, such as in mechanical engineering, marine and rail-vehicle construction, systems engineering and the construction of control mechanism.
Applications
Industrial, Maintenance & Repair, Defence, Military & Aerospace, Logistics
Technical Specifications
-
660VAC
10A
-
44 Series
-
2 Position
660V
Conical
No SVHC (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

