Print Page
Product Information
ManufacturerEAO
Manufacturer Part No44-771.2/003Copy
Newark Part No.30C8262
Product Range44 Series
Technical Datasheet
For Use WithEAO 44 Series Pushbutton Switches
IP / NEMA Rating-
Product Range44 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 44-771.2/003 is a double Pushbutton Actuator suitable for use with the EAO 44 series pushbutton switches.
- IP65 Protection rating
Applications
Industrial
Technical Specifications
For Use With
EAO 44 Series Pushbutton Switches
Product Range
44 Series
IP / NEMA Rating
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate

