Print Page
Product Information
ManufacturerEAO
Manufacturer Part No41-421.036
Newark Part No.30B4227
Product Range41 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product Range41 Series
Contact ConfigurationDPST-NO
Contact Current Max100mA
Contact Voltage AC Nom42V
Switch OperationMomentary
Pushbutton Actuator StyleRectangular
Contact Voltage DC Nom42V
Contact Current AC Max100mA
Contact Voltage VAC42V
Contact Current DC Max100mA
Contact Voltage VDC42V
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsPC Pin
Panel Cutout (H x W)15mm x 21mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Pushbutton Switch Type
Standard
Contact Configuration
DPST-NO
Contact Voltage AC Nom
42V
Pushbutton Actuator Style
Rectangular
Contact Current AC Max
100mA
Contact Current DC Max
100mA
IP Rating
IP40
Switch Terminals
PC Pin
SVHC
No SVHC (17-Jan-2023)
Product Range
41 Series
Contact Current Max
100mA
Switch Operation
Momentary
Contact Voltage DC Nom
42V
Contact Voltage VAC
42V
Contact Voltage VDC
42V
Switch Mounting
Panel Mount
Panel Cutout (H x W)
15mm x 21mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate