Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 5+ | $9.940 |
| 25+ | $9.740 |
| 50+ | $9.540 |
| 125+ | $9.340 |
| 250+ | $9.140 |
Price for:Each
Minimum: 5
Multiple: 5
$49.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 31-940 is a PCB Plug-in Base with right angle axial pins. This plug-in base features extendable mounting, the distance between plug-in base and PCB can be varied up to 3mm. It is suitable for use with the EAO 31 series low level switches.
- PCB terminal connection
Applications
Industrial
Technical Specifications
For Use With
EAO 31 Series Low Level Switches
SVHC
No SVHC (17-Jan-2023)
Product Range
31 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

