Print Page
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $10.390 |
Price for:Each
Minimum: 1
Multiple: 1
$10.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No31-923Copy
Newark Part No.97F7724
Product Range31 Series
Technical Datasheet
For Use With31 Series Illuminated Pushbutton Actuators
Actuator / Cap ColourTransparent
Product Range31 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 31-923 is a 24 X 24mm Front Protective Cap made of PE/silicone with transparent optics. It is suitable for use with the EAO 31 series pushbutton switches.
- Two-part
- Front panel thickness reduced by 1mm
- IP65 Protection rating
Applications
Industrial
Technical Specifications
For Use With
31 Series Illuminated Pushbutton Actuators
Product Range
31 Series
Actuator / Cap Colour
Transparent
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

