Print Page
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.380 |
| 10+ | $3.930 |
Price for:Each
Minimum: 1
Multiple: 1
$4.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No31-904.5
Newark Part No.99F8307
Product Range31 Series
Technical Datasheet
Lens ShapeRectangular
Switch Lens ColourGreen
Product Range31 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Illuminative plastic lens
- Transparent lens optics
- Green lens color
- Concave lens profile
- Dimension is 0.602 x 0.846inch
Technical Specifications
Lens Shape
Rectangular
Product Range
31 Series
Switch Lens Colour
Green
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability