Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 5+ | $66.690 |
| 10+ | $62.980 |
| 25+ | $61.300 |
| 50+ | $56.920 |
| 100+ | $55.240 |
| 250+ | $53.890 |
Price for:Each
Minimum: 5
Multiple: 1
$333.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No31-271.025
Newark Part No.30B4149
Product Range31 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product Range31 Series
Panel Cutout Diameter16mm
Contact Current Max5A
Contact ConfigurationSPST-NO, SPST-NC
Switch OperationMaintained
Pushbutton Actuator StyleRound
Contact Voltage DC Nom250V
Contact Current AC Max5A
Contact Voltage VAC250V
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Panel Cutout (H x W)-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
16mm
Contact Configuration
SPST-NO, SPST-NC
Pushbutton Actuator Style
Round
Contact Current AC Max
5A
IP Rating
IP40
Switch Terminals
Solder Lug
SVHC
No SVHC (17-Jan-2023)
Product Range
31 Series
Contact Current Max
5A
Switch Operation
Maintained
Contact Voltage DC Nom
250V
Contact Voltage VAC
250V
Switch Mounting
Panel Mount
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate