Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEAO
Manufacturer Part No31-040.005Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.50F8263
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $20.430 |
| 5+ | $18.610 |
| 10+ | $17.700 |
| 25+ | $17.350 |
| 50+ | $16.990 |
| 100+ | $16.640 |
| 250+ | $16.280 |
Price for:Each
Minimum: 1
Multiple: 1
$20.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No31-040.005Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.50F8263
Technical Datasheet
Lamp Base TypeMidget Groove
Mounting Hole Dia16mm
Current Rating5A
Supply Voltage48V
Lens ShapeRectangular
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 31-040.005 is a 48V Indicator Actuator with midget groove base, rectangular front shape, 16mm mounting cut-out, solder terminal.
- IP65 Front protection rating
Applications
Lighting
Technical Specifications
Lamp Base Type
Midget Groove
Current Rating
5A
Lens Shape
Rectangular
SVHC
No SVHC (17-Jan-2023)
Mounting Hole Dia
16mm
Supply Voltage
48V
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
