Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 5+ | $77.240 |
Price for:Each
Minimum: 5
Multiple: 1
$386.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No22-215.011Copy
Newark Part No.30B4064
Product Range22 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Panel Cutout Diameter-
Product Range22 Series
Contact ConfigurationSPST-NO, SPST-NC
Contact Current Max10A
Contact Voltage AC Nom400V
Switch OperationMomentary
Pushbutton Actuator StyleRectangular
Actuator / Cap ColourWhite
Contact Voltage DC Nom400V
Contact Current AC Max10A
Contact Voltage VAC400V
Contact Current DC Max10A
Contact Voltage VDC400V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsScrew
Panel Cutout (H x W)22mm x 30mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Pushbutton Switch Type
Standard
Product Range
22 Series
Contact Current Max
10A
Switch Operation
Momentary
Actuator / Cap Colour
White
Contact Current AC Max
10A
Contact Current DC Max
10A
IP Rating
IP65
Switch Terminals
Screw
SVHC
No SVHC (17-Jan-2023)
Panel Cutout Diameter
-
Contact Configuration
SPST-NO, SPST-NC
Contact Voltage AC Nom
400V
Pushbutton Actuator Style
Rectangular
Contact Voltage DC Nom
400V
Contact Voltage VAC
400V
Contact Voltage VDC
400V
Switch Mounting
Panel Mount
Panel Cutout (H x W)
22mm x 30mm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

