Print Page
7 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $73.860 | $16.920 |
| 5+ | $68.790 | $16.920 |
| 10+ | $64.360 | $16.920 |
Price for:Each
Minimum: 1
Multiple: 1
$16.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No22-213.011
Newark Part No.30B4060
Product Range22 Series
Technical Datasheet
Product Range22 Series
Panel Cutout Diameter-
Contact ConfigurationDPST-NO
Switch OperationMomentary
Pushbutton Actuator StyleRectangular Flush
Actuator / Cap Colour-
Contact Current AC Max10A
Contact Voltage VAC400V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination Color-
Panel Cutout (H x W)22mm x 30mm
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
22 Series
Contact Configuration
DPST-NO
Pushbutton Actuator Style
Rectangular Flush
Contact Current AC Max
10A
Contact Current DC Max
-
IP Rating
IP65
Switch Terminals
Screw
Panel Cutout (H x W)
22mm x 30mm
Panel Cutout Diameter
-
Switch Operation
Momentary
Actuator / Cap Colour
-
Contact Voltage VAC
400V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Color
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

