Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEAO
Manufacturer Part No19-932.5Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.92B7496
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.830 |
| 10+ | $2.770 |
| 25+ | $2.720 |
| 50+ | $2.660 |
| 100+ | $2.600 |
| 250+ | $2.550 |
| 500+ | $2.490 |
| 1000+ | $2.430 |
Price for:Each
Minimum: 1
Multiple: 1
$2.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part No19-932.5Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.92B7496
Technical Datasheet
Lens ShapeRound with Flat Top
Lens TypeLens with Holder
Beam Type-
LED Lens ColorGreen
Lens Diameter7.3mm
Lens MaterialPlastic
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Lens Shape
Round with Flat Top
Beam Type
-
Lens Diameter
7.3mm
Product Range
-
Lens Type
Lens with Holder
LED Lens Color
Green
Lens Material
Plastic
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
