Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EAO |
|---|---|
| Manufacturer Part No | 19-030.005Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 30B4005 |
| Your Part Number | |
| Technical Datasheet |
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $7.800 |
| 5+ | $7.790 |
| 10+ | $7.780 |
| 25+ | $7.620 |
| 50+ | $7.460 |
| 100+ | $7.300 |
| 250+ | $7.140 |
Price for:Each
Minimum: 1
Multiple: 1
$7.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EAO |
|---|---|
| Manufacturer Part No | 19-030.005Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 30B4005 |
| Technical Datasheet | |
| Lamp Base Type | Bi-Pin |
| Mounting Hole Dia | 8mm |
| Current Rating | 1A |
| Supply Voltage | 24V |
| Lens Shape | - |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2023) |
Product Overview
The 19-030.005 is an Indicator Actuator with 2 x 0.5mm solder terminals and Ø9mm round-shaped front.
- Raised design
- IP40 Protection rating (front)
Applications
Signalling
Technical Specifications
| Lamp Base Type | Bi-Pin |
|---|---|
| Current Rating | 1A |
| Lens Shape | - |
| SVHC | No SVHC (17-Jan-2023) |
| Mounting Hole Dia | 8mm |
|---|---|
| Supply Voltage | 24V |
| Product Range | - |
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
